Datasheets
CK12BX680K by:

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED

Part Details for CK12BX680K by Kyocera AVX Components

Overview of CK12BX680K by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CK12BX680K

Part # Distributor Description Stock Price Buy
DISTI # CK12BX680K
Avnet Americas Cap Ceramic 68pF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX680K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
Quest Components Capacitor, Ceramic, 68pf, 100V, 10±% 908
  • 1 $0.7500
  • 121 $0.3500
  • 572 $0.3125
$0.3125 / $0.7500 Buy Now

Part Details for CK12BX680K

CK12BX680K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CK12BX680K Part Data Attributes

CK12BX680K Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CK12BX680K Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.000068 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.07 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-11015
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for CK12BX680K

This table gives cross-reference parts and alternative options found for CK12BX680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK12BX680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CK12BX680KTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CK12BX680KTR
CKR11BX680KS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CKR11BX680KS
CKR11BX680KMTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CKR11BX680KMTR
CKR11BX680KSTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CKR11BX680KSTR
CKR11BX680KRTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CKR11BX680KRTR
CKR11BX680KM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CKR11BX680KM
CKR11BX680KP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CKR11BX680KP
CKR11BX680KR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CK12BX680K vs CKR11BX680KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CK12BX680K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CK12BX680K by Kyocera AVX Components

  • Please alert me when CK12BX680K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CK12BX680K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CK12BX680K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CK12BX680K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CK12BX680K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CK12BX680K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: