Part Details for CK12BX182K by Kyocera AVX Components
Overview of CK12BX182K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX182K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J2007
|
Newark | Capacitor,ceramic,1800Pf,100Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK12BX182K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
CK12BX182K
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX182K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1892 / $5.9979 | Buy Now |
DISTI #
581-CK12BX182K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR MOLDED AXIALS | 0 |
|
$4.2100 / $7.6600 | Order Now |
|
Quest Components | Capacitor, Ceramic, 1.8nf, 100V, 10±% | 1969 |
|
$1.7010 / $4.8600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.8nf, 100V, 10±% | 3750 |
|
$2.4300 / $4.8600 | Buy Now |
DISTI #
CK12BX182K
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX182K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1892 / $5.9979 | Buy Now |
DISTI #
CK12BX182K
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX182K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1892 / $5.9979 | Buy Now |
Part Details for CK12BX182K
CK12BX182K CAD Models
CK12BX182K Part Data Attributes:
|
CK12BX182K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK12BX182K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |