Part Details for CK12BX102K by Vishay Intertechnologies
Overview of CK12BX102K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK12BX102K
CK12BX102K CAD Models
CK12BX102K Part Data Attributes
|
CK12BX102K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CK12BX102K
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.06 mm | |
Manufacturer Series | CK12 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Reference Standard | MIL-C-11015/20 | |
Series | CK12 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C |