Part Details for CK12BX102K by Kyocera AVX Components
Overview of CK12BX102K by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CK12BX102K-ND
|
DigiKey | CKR MOLDED AXIALS Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7770 | Buy Now |
DISTI #
CK12BX102K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, BX, Axial Leaded - Bulk (Alt: CK12BX102K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$3.8932 / $4.3262 | Buy Now |
DISTI #
581-CK12BX102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000PF 100V 10% RoHS: Not Compliant | 195 |
|
$4.1800 / $7.6100 | Buy Now |
DISTI #
CK12BX102K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$2.8000 / $4.3800 | Buy Now |
DISTI #
CK12BX102K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, BX, Axial Leaded (Alt: CK12BX102K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK12BX102K
CK12BX102K CAD Models
CK12BX102K Part Data Attributes
|
CK12BX102K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK12BX102K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK12BX102K
This table gives cross-reference parts and alternative options found for CK12BX102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK12BX102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR11BX102KPTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs CKR11BX102KPTR |
M39014/05-2037 | Kyocera AVX Components | $20.2200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs M39014/05-2037 |
CKR11BX102KM | Kyocera AVX Components | $19.3265 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs CKR11BX102KM |
MIL-PRF-39014/052237 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CK12BX102K vs MIL-PRF-39014/052237 |
CKR11BX102KSTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs CKR11BX102KSTR |
CK12BX102K | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs CK12BX102K |
M39014/05-2637 | Kyocera AVX Components | $19.8793 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs M39014/05-2637 |
MIL-PRF-39014/052837 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CK12BX102K vs MIL-PRF-39014/052837 |
M39014/05-2237 | Kyocera AVX Components | $23.2440 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs M39014/05-2237 |
CKR11BX102KMTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | CK12BX102K vs CKR11BX102KMTR |