-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 6 Positions, DP6T, Circular, Solder Terminal, Rotary Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK1050 by Lorlin Electronics LTD is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8658
|
Newark | Rotary Switch, 6, 30°, 150Ma, 250V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3887 |
|
$2.8800 / $4.0600 | Buy Now |
DISTI #
105-CK1050
|
Mouser Electronics | Rotary Switches Rotary Switch 2P6P, PCB, BBM RoHS: Compliant | 22 |
|
$2.4000 / $5.0600 | Buy Now |
DISTI #
70749379
|
RS | Rotary wafer switch, metric, BBM,2P 6way | Lorlin CK1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 / $3.7000 | RFQ |
DISTI #
CK1050
|
TME | Switch: rotary, Pos: 6, 0.15A/250VDC, Poles number: 2, 30°, -30÷85°C Min Qty: 1 | 1692 |
|
$1.7000 / $3.1400 | Buy Now |
DISTI #
CK1050
|
Avnet Abacus | Switch Rotary DP6T 6 Flatted Shaft PC Pin 24VAC 24VDC (Alt: CK1050) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 21050 |
|
Buy Now | |
|
New Advantage Corporation | SWITCH ROTARY 2X6 PCB BBM LORLIN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 686 |
|
$5.1000 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK1050
Lorlin Electronics LTD
Buy Now
Datasheet
|
Compare Parts:
CK1050
Lorlin Electronics LTD
Rotary Switch, 6 Positions, DP6T, Circular, Solder Terminal, Rotary Actuator, Through Hole-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORLIN ELECTRONICS LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Lorlin | |
Actuator Length | 1.653 inch | |
Actuator Type | ROTARY | |
Body Height | 14.097 mm | |
Body Length or Diameter | 27.5082 mm | |
Bushing Length | 0.315 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |