Part Details for CK1029 by Lorlin Electronics LTD
Overview of CK1029 by Lorlin Electronics LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8650
|
Newark | Rotary Switch, 12, 30°, 150Ma, 250V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Lorlin CK1029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5045 |
|
$1.3400 / $2.0600 | Buy Now |
DISTI #
10SM129
|
Mouser Electronics | Rotary Switches 1POL 12POS SOLDER RoHS: Compliant | 50 |
|
$1.8800 / $7.7000 | Buy Now |
DISTI #
CK1029
|
TME | Switch: rotary, Pos: 12, 0.15A/250VDC, Poles number: 1, 30°, 999MΩ Min Qty: 1 | 420 |
|
$2.2100 / $3.1700 | Buy Now |
|
New Advantage Corporation | SWITCH ROTARY 1X12 SOLDER BBM LORLIN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 622 |
|
$4.6400 / $4.9700 | Buy Now |
Part Details for CK1029
CK1029 CAD Models
CK1029 Part Data Attributes
|
CK1029
Lorlin Electronics LTD
Buy Now
|
Compare Parts:
CK1029
Lorlin Electronics LTD
Rotary Switches 1POL 12POS SOLDER
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lorlin | |
Actuator Length | 1.654 inch | |
Actuator Material | BRASS | |
Actuator Type | SPINDLE | |
Body Height | 14.1 mm | |
Body Length or Diameter | 26.2 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | M10X0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@24VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 999000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |