Part Details for CK06BX824KTR2 by Kyocera AVX Components
Overview of CK06BX824KTR2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX824KTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J1992
|
Newark | Capacitor, ceramic,820000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK06BX824KTR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2100 / $4.7700 | Buy Now |
DISTI #
478-CK06BX824KTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9835 | Buy Now |
DISTI #
CK06BX824KTR2
|
Avnet Americas | Cap Ceramic 0.82uF 50V X7R 10% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: CK06BX824KTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.5956 / $3.9668 | Buy Now |
DISTI #
581-CK06BX824KTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD RoHS: Not Compliant | 0 |
|
$3.9000 | Order Now |
Part Details for CK06BX824KTR2
CK06BX824KTR2 CAD Models
CK06BX824KTR2 Part Data Attributes
|
CK06BX824KTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX824KTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BX, 0.82uF, 2929
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2929 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 2929 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 7.37 mm |
Alternate Parts for CK06BX824KTR2
This table gives cross-reference parts and alternative options found for CK06BX824KTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX824KTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06820NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.82uF, 2929, | EXXELIA Group | CK06BX824KTR2 vs CKR06820NF10%50VB |
CK06WF820NF10%50VB-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.82uF, 2929, | EXXELIA Group | CK06BX824KTR2 vs CK06WF820NF10%50VB-/CECC+ |
CKR06WF820NF10%50V-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.82uF, 2929, | EXXELIA Group | CK06BX824KTR2 vs CKR06WF820NF10%50V-/CECC+ |
CKR06W820NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.82uF, 2929, | EXXELIA Group | CK06BX824KTR2 vs CKR06W820NF10%50VB |
CK06WF820NF10%50V-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.82uF, 2929, | EXXELIA Group | CK06BX824KTR2 vs CK06WF820NF10%50V-/CECC+ |
CKR06WF820NF10%50VB-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.82uF, 2929, | EXXELIA Group | CK06BX824KTR2 vs CKR06WF820NF10%50VB-/CECC+ |
CK06BX824KTR1 | Ceramic Capacitor, Ceramic, 50V, BX, 0.82uF, 2929 | Kyocera AVX Components | CK06BX824KTR2 vs CK06BX824KTR1 |
CK06F820NF10%50VB-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.82uF, 2929, | EXXELIA Group | CK06BX824KTR2 vs CK06F820NF10%50VB-/CECC+ |