Part Details for CK06BX682K by KEMET Corporation
Overview of CK06BX682K by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9980
|
Newark | Cap 0.0068Uf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK06BX682K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C062K682K2X5CA
|
Avnet Americas | Cap Ceramic 0.0068uF 200V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: C062K682K2X5CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 567 |
|
$0.1489 | Buy Now |
DISTI #
80-CK06X682K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 6800 pF BX 10% 5.08 mm CK06 RoHS: Not Compliant | 380 |
|
$0.3350 / $1.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 695 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,6.8NF,10-% TOL,10+% TOL,X7R-TC CODE,-25,15%-TC | 556 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,6.8NF,10-% TOL,10+% TOL,X7R-TC CODE,-25,15%-TC | 149 |
|
$0.4431 / $0.9495 | Buy Now |
|
Quest Components | CAP,CERAMIC,6.8NF,10-% TOL,10+% TOL,X7R-TC CODE,-25,15%-TC | 64 |
|
$0.7913 / $1.5825 | Buy Now |
DISTI #
CK06BX682K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 6800 pF BX 10% 5.08 mm CK06 Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3510 | Buy Now |
Part Details for CK06BX682K
CK06BX682K CAD Models
CK06BX682K Part Data Attributes
|
CK06BX682K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX682K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK06BX682K
This table gives cross-reference parts and alternative options found for CK06BX682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR06BX682KM | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs CKR06BX682KM |
M39014/021295V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs M39014/021295V |
M39014/021215 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs M39014/021215 |
M39014/02-1295V | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs M39014/02-1295V |
M39014/021255V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs M39014/021255V |
M39014/02-1335 | Kyocera AVX Components | $1.4999 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs M39014/02-1335 |
M39014/021215V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs M39014/021215V |
CKR06BX682KP | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs CKR06BX682KP |
MIL-PRF-39014/021255 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CK06BX682K vs MIL-PRF-39014/021255 |
M39014/021255 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | CK06BX682K vs M39014/021255 |