Part Details for CK06BX474K by Kyocera AVX Components
Overview of CK06BX474K by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX6439
|
Newark | Multilayer Ceramic Capacitor, Ck06 Series, 0.47 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No |Kyocera Avx CK06BX474K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$2.8900 / $4.1600 | Buy Now |
DISTI #
19C5985
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, Radial, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Ck06 Series Rohs Compliant: No |Kyocera Avx CK06BX474K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 773 |
|
$2.8900 / $4.1600 | Buy Now |
DISTI #
31AC3123
|
Newark | Ck06Bx474K Rohs Compliant: No |Kyocera Avx CK06BX474K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
1010-1209-ND
|
DigiKey | CAP CER 0.47UF 50V BX RADIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
244 In Stock |
|
$1.7659 / $4.2900 | Buy Now |
DISTI #
CK06BX474K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK06BX474K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8268 / $1.9887 | Buy Now |
DISTI #
19C5985
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 19C5985) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 793 Partner Stock |
|
$2.6700 / $4.1400 | Buy Now |
DISTI #
581-CK06BX474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .47uF LS=5.08mm 10% RoHS: Not Compliant | 6656 |
|
$1.8000 / $3.2700 | Buy Now |
DISTI #
70195882
|
RS | Capacitor, Ceramic, 470000 pF, 50 V, +/- 10%, CK06, +15, -25%, Radial Leaded | AVX CK06BX474K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 722 |
|
$3.2200 / $4.2900 | Buy Now |
|
Future Electronics | CK Series 2.29 x 7.37 x 7.37 mm 470 nF 50V ±10 % LS=5.08mm Radial Lead Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$2.8700 / $3.3300 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ |
Part Details for CK06BX474K
CK06BX474K CAD Models
CK06BX474K Part Data Attributes:
|
CK06BX474K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX474K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |