Part Details for CK06BX473K by KEMET Corporation
Overview of CK06BX473K by KEMET Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2037-ND
|
DigiKey | CAP CER 0.047UF 100V 10% RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
170 In Stock |
|
$0.5582 / $1.5700 | Buy Now |
DISTI #
CK06BX473K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CK06BX473K) RoHS: Not Compliant Min Qty: 245 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6141 / $0.7369 | Buy Now |
DISTI #
80-CK06X473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047 uF BX 0.1 pF 5.08 mm CK06 RoHS: Not Compliant | 0 |
|
$0.4430 / $1.3100 | Order Now |
DISTI #
77353411
|
Verical | Cap Ceramic 0.047uF 100V BX 10% Radial 5.08mm 125°C Bulk Min Qty: 56 Package Multiple: 1 | Americas - 90 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1892 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±% | 13 |
|
$1.3740 / $1.4935 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±% | 76 |
|
$0.3150 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±% | 352 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±% | 1513 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for CK06BX473K
CK06BX473K CAD Models
CK06BX473K Part Data Attributes:
|
CK06BX473K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX473K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/19 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |