Part Details for CK06BX472KTR1 by Kyocera AVX Components
Overview of CK06BX472KTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX472KTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J1956
|
Newark | Capacitor, ceramic,4700Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK06BX472KTR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
478-CK06BX472KTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5251 | Buy Now |
DISTI #
CK06BX472KTR1
|
Avnet Americas | Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: CK06BX472KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3315 | Buy Now |
DISTI #
581-CK06BX472KTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 4700PF 200V 10% 5.08 MM RoHS: Not Compliant | 0 |
|
$1.3800 / $1.4900 | Order Now |
DISTI #
CK06BX472KTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4700PF 200V 10% 5.08 MM Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3700 / $1.4700 | Buy Now |
Part Details for CK06BX472KTR1
CK06BX472KTR1 CAD Models
CK06BX472KTR1 Part Data Attributes
|
CK06BX472KTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX472KTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2929, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 2929 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 7.37 mm |