Part Details for CK06BX332K by KEMET Corporation
Overview of CK06BX332K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0900
|
Newark | Cap 0.0033Uf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK06BX332K RoHS: Not Compliant Min Qty: 494 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
CK06BX332K
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CK06BX332K) RoHS: Not Compliant Min Qty: 494 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2204 | Buy Now |
DISTI #
80-CK06X332K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300 pF BX 10% 5.08 mm CK06 RoHS: Not Compliant | 259 |
|
$0.3380 / $0.8800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 8 |
|
$0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 6 |
|
$0.7724 / $0.9655 | Buy Now |
DISTI #
CK06BX332K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300 pF BX 10% 5.08 mm CK06 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.3380 / $0.3650 | Buy Now |
DISTI #
CK06BX332K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 200 V, � 10%, BX, Radial Leaded (Alt: CK06BX332K) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK06BX332K
CK06BX332K CAD Models
CK06BX332K Part Data Attributes
|
CK06BX332K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX332K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/19 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK06BX332K
This table gives cross-reference parts and alternative options found for CK06BX332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062K332K2X5CR7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | KEMET Corporation | CK06BX332K vs C062K332K2X5CR7301 |
MR062C332KTATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | Kyocera AVX Components | CK06BX332K vs MR062C332KTATR1 |
C066K332K2X5CS7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | KEMET Corporation | CK06BX332K vs C066K332K2X5CS7303 |
C062T332K2X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | CK06BX332K vs C062T332K2X5CR7301 |
C062T332K2X5CP7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | KEMET Corporation | CK06BX332K vs C062T332K2X5CP7303 |
CK06BX332K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK06BX332K vs CK06BX332K |
C066K332K2X5CR7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | KEMET Corporation | CK06BX332K vs C066K332K2X5CR7303 |
C066K332K2X5CM7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | KEMET Corporation | CK06BX332K vs C066K332K2X5CM7301 |
MR062C332KTTTRX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | Kyocera AVX Components | CK06BX332K vs MR062C332KTTTRX |
C066K332K2X5CP7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2909, | KEMET Corporation | CK06BX332K vs C066K332K2X5CP7303 |