Part Details for CK06BX154K by KEMET Corporation
Overview of CK06BX154K by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK06BX154K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CK06BX154K) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7781 / $0.9337 | Buy Now |
DISTI #
80-CK06X154K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.15 uF BX 10% 5.08 mm CK06 RoHS: Not Compliant | 50 |
|
$0.8800 / $1.7900 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 616 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 50V, 10±% | 640 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 50V, 10±% | 540 |
|
$0.5088 / $1.2720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 50V, 10±% | 28 |
|
$1.1640 / $1.9400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 50V, 10±% | 492 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 50V, 10±% | 115 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
CK06BX154K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.15 uF BX 10% 5.08 mm CK06 Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 350 In Stock |
|
$0.8700 / $1.1100 | Buy Now |
Part Details for CK06BX154K
CK06BX154K CAD Models
CK06BX154K Part Data Attributes:
|
CK06BX154K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX154K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/19 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK06BX154K
This table gives cross-reference parts and alternative options found for CK06BX154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062K154K5X5CA7301 | CAP,CERAMIC,150NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | CK06BX154K vs C062K154K5X5CA7301 |
C062T154K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX154K vs C062T154K5X5CP |
C062K154K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX154K vs C062K154K5X5CA |
C062T154K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX154K vs C062T154K5X5CM |
CKR06BX154KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX154K vs CKR06BX154KR |
CKR06BX154KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX154K vs CKR06BX154KS |