Part Details for CK06BX105K7301 by KEMET Corporation
Results Overview of CK06BX105K7301 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK06BX105K7301 Information
CK06BX105K7301 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CK06BX105K7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C062K105K5X5CATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, BX, Radial Leaded - Tape and Reel (Alt: C062K105K5X... more RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0191 / $2.2335 | Buy Now |
DISTI #
80-CK06BX105K7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm CK06 RoHS: Not Compliant | 1265 |
|
$2.2800 / $5.9100 | Buy Now |
DISTI #
CK06BX105K7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm CK06 Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 30000 In Stock |
|
$2.2600 | Buy Now |
DISTI #
CK06BX105K7301
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 50 V 10 BX Radial Leaded (Alt: CK06BX105K7301) RoHS: Not Compliant Min Qty: 370 Package Multiple: 370 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK06BX105K7301
CK06BX105K7301 CAD Models
CK06BX105K7301 Part Data Attributes
|
CK06BX105K7301
KEMET Corporation
Buy Now
|
Compare Parts:
CK06BX105K7301
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |