There are no models available for this part yet.
Overview of CK05BX822K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for CK05BX822K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52J1865
|
Newark | Capacitor, ceramic,8200Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK05BX822K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 | Buy Now | |
DISTI #
478-CK05BX822K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7224 | Buy Now | |
DISTI #
CK05BX822K
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX822K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6104 | Buy Now | |
DISTI #
581-CK05BX822K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 8200PF 100V 10% 5.08MM RoHS: Not Compliant | 1000 |
|
$0.6530 / $1.7300 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 2671 |
|
$0.1950 / $0.7500 | Buy Now | ||
Bristol Electronics | 182 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 7221 |
|
$0.3040 / $0.8685 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 2136 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 71 |
|
$0.7238 / $1.4475 | Buy Now | ||
DISTI #
CK05BX822K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 8200PF 100V 10% 5.08MM Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6010 | Buy Now |
CAD Models for CK05BX822K by Kyocera AVX Components
Part Data Attributes for CK05BX822K by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-C-11015
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CK05BX822K
This table gives cross-reference parts and alternative options found for CK05BX822K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX822K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX822KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX822K vs CKR04BX822KS |
M39014/01-1534V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX822K vs M39014/01-1534V |
M39014/011454 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK05BX822K vs M39014/011454 |
MIL-PRF-39014/011574 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX822K vs MIL-PRF-39014/011574 |
M39014/011494 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX822K vs M39014/011494 |
M39014/01-1494 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX822K vs M39014/01-1494 |
MIL-PRF-39014/011534 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX822K vs MIL-PRF-39014/011534 |
M39014/01-1494V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX822K vs M39014/01-1494V |
CKR04BX822KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX822K vs CKR04BX822KR |
MIL-PRF-39014/230354 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX822K vs MIL-PRF-39014/230354 |