Part Details for CK05BX561KPDIP by Kyocera AVX Components
Overview of CK05BX561KPDIP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX561KPDIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J1836
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx CK05BX561KPDIP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 | Buy Now |
DISTI #
478-CK05BX561KPDIPTR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4038 | Buy Now |
DISTI #
CK05BX561K
|
Avnet Americas | Cap Ceramic 560pF 200V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX561K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8301 / $0.9502 | Buy Now |