Part Details for CK05BX472K by KEMET Corporation
Overview of CK05BX472K by KEMET Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0896
|
Newark | Cap 0.0047Uf 100Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK05BX472K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$0.2380 / $0.2530 | Buy Now |
DISTI #
1001-2021-ND
|
DigiKey | CAP CER 4700PF 100V BX RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1258 In Stock |
|
$0.2978 / $0.9300 | Buy Now |
DISTI #
80-CK05X472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700 pF BX 0.1 pF 5.08 mm CK05 RoHS: Not Compliant | 567 |
|
$0.2970 / $0.8800 | Buy Now |
DISTI #
77350338
|
Verical | Cap Ceramic 0.0047uF 100V BX 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 | Americas - 640 |
|
$0.4830 / $0.7588 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2681 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±% | 7477 |
|
$0.2339 / $0.6684 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±% | 473 |
|
$0.2112 / $0.7040 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±% | 160 |
|
$0.2370 / $0.7900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±% | 24 |
|
$0.4095 / $0.9100 | Buy Now |
Part Details for CK05BX472K
CK05BX472K CAD Models
CK05BX472K Part Data Attributes
|
CK05BX472K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX472K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |