Part Details for CK05BX272K by KEMET Corporation
Overview of CK05BX272K by KEMET Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX272K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0890
|
Newark | Cap 0.0027Uf 100Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK05BX272K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-CK05BX272K-ND
|
DigiKey | CAP CER Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
313 In Stock |
|
$0.4800 | Buy Now |
DISTI #
C052K272K1X5CA
|
Avnet Americas | Cap Ceramic 0.0027uF 100V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: C052K272K1X5CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 440 |
|
$0.1444 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitors MLCC - Leaded 100volts 2700pF 10% 100volts X7R 10% RoHS: Compliant |
313 Partner Stock |
|
$0.4648 | Buy Now |
DISTI #
55835761
|
Verical | Cap Ceramic 0.0027uF 100V BX 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 | Americas - 313 |
|
$0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1227 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.7nf, 100V, 10±% | 2273 |
|
$0.1440 / $0.7200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 100V, 10±% | 981 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 100V, 10±% | 280 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for CK05BX272K
CK05BX272K CAD Models
CK05BX272K Part Data Attributes
|
CK05BX272K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX272K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/18 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX272K
This table gives cross-reference parts and alternative options found for CK05BX272K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX272K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056K272K1X5CS7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, | KEMET Corporation | CK05BX272K vs C056K272K1X5CS7301 |
CKR05BX272KAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX272K vs CKR05BX272KAV |
MR041C272KAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX272K vs MR041C272KAATR2 |
C056K272K1X5CP7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, | KEMET Corporation | CK05BX272K vs C056K272K1X5CP7301 |
CKR05BX272KPVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX272K vs CKR05BX272KPVTR |
M39014/1-1565V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, | KEMET Corporation | CK05BX272K vs M39014/1-1565V |
CKR05BX272KRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX272K vs CKR05BX272KRV |
CKR05BX272KMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX272K vs CKR05BX272KMV |
C056K272K1X5CR7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, | KEMET Corporation | CK05BX272K vs C056K272K1X5CR7303 |
MR041C272KARTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, | Kyocera AVX Components | CK05BX272K vs MR041C272KARTRX |