Part Details for CK05BX223K by Kyocera AVX Components
Overview of CK05BX223K by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7632
|
Newark | Multilayer Ceramic Capacitor, Ck05 Series, 0.022 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No |Kyocera Avx CK05BX223K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$0.7110 / $1.1800 | Buy Now |
DISTI #
86H8325
|
Newark | Capacitor Ceramic 0.022Uf, 50V, X7R, 10%, Rad, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Ck05 Series Rohs Compliant: No |Kyocera Avx CK05BX223K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $0.8370 | Buy Now |
DISTI #
478-CK05BX223K-ND
|
DigiKey | CAP CER 0.022UF 50V BX RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1266 In Stock |
|
$0.4163 / $1.4600 | Buy Now |
DISTI #
CK05BX223K
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX223K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.6435 | Buy Now |
DISTI #
581-CK05BX223K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .022UF 50V 10% 5.08MM RoHS: Not Compliant | 2400 |
|
$0.6570 / $1.4600 | Buy Now |
DISTI #
70195848
|
RS | Capacitor, Ceramic, 50 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX223K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 2302 |
|
$1.4100 / $1.8800 | Buy Now |
|
Future Electronics | CK Series 2.29 x 4.83 x 4.83 mm 22 nF 50 V ±10 % LS=5.08mm Radial Lead Capacitor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.7200 / $0.7550 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 118 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22nf, 50V, 10±% | 152 |
|
$0.3300 / $0.5500 | Buy Now |
Part Details for CK05BX223K
CK05BX223K CAD Models
CK05BX223K Part Data Attributes
|
CK05BX223K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX223K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX223K
This table gives cross-reference parts and alternative options found for CK05BX223K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX223K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1461 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX223K vs M39014/01-1461 |
M39014/01-1541 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX223K vs M39014/01-1541 |
CKR05BX223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX223K vs CKR05BX223KM |
M39014/011581 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK05BX223K vs M39014/011581 |
MIL-PRF-39014/230261 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX223K vs MIL-PRF-39014/230261 |
CKR04BX223KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX223K vs CKR04BX223KP |
CK05W22NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.022uF, 1919, | EXXELIA Group | CK05BX223K vs CK05W22NF10%50VB |
M39014/01-1501V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX223K vs M39014/01-1501V |
M39014/01-1541V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX223K vs M39014/01-1541V |
MIL-PRF-39014/011581 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX223K vs MIL-PRF-39014/011581 |