-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6490
|
Newark | Cap, 220Pf, 200V, 10%, X7R, Capacitance:220Pf, Voltage Rating:200V, Product Range:Ck05 Series, Mil-C-11015/18, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Rohs Compliant: No |Kemet CK05BX221K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.5720 / $1.5000 | Buy Now |
DISTI #
1001-2011-ND
|
DigiKey | CAP CER 220PF 200V 10% RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bag |
992 In Stock |
|
$0.5752 / $1.8900 | Buy Now |
DISTI #
C052K221K2X5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 200 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C052K221K2X5CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 9 |
|
$0.6244 | Buy Now |
DISTI #
80-CK05X221K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 220 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 395 |
|
$0.5760 / $1.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4505 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 10953 |
|
$0.4529 / $1.2939 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 3604 |
|
$0.2500 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 146 |
|
$0.3168 / $0.7040 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 109 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 60 |
|
$1.0783 / $2.1565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK05BX221K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX221K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for CK05BX221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05BX221K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX221K vs CK05BX221K |
C052C221K2R5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX221K vs C052C221K2R5TA7301 |
C052C221K2R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CK05BX221K vs C052C221K2R5TA7303 |
C052C221K2R5CA7301 | Cap,Ceramic,220pF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | CK05BX221K vs C052C221K2R5CA7301 |
C052C221K2R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CK05BX221K vs C052C221K2R5TA7293 |
CKR05BX221KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX221K vs CKR05BX221KS |
C052C221K2R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CK05BX221K vs C052C221K2R5CA7293 |
C052C221K2R5TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX221K vs C052C221K2R5TA |