Part Details for CK05BX183K7301 by KEMET Corporation
Overview of CK05BX183K7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX183K7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK05BX183K7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.018 uF BX 10% 5.08 mm CK05 | 0 |
|
$0.2790 / $0.9400 | Order Now |
Part Details for CK05BX183K7301
CK05BX183K7301 CAD Models
CK05BX183K7301 Part Data Attributes
|
CK05BX183K7301
KEMET Corporation
Buy Now
|
Compare Parts:
CK05BX183K7301
KEMET Corporation
|
Samacsys Manufacturer | KEMET |