Part Details for CK05BX152K7301 by KEMET Corporation
Overview of CK05BX152K7301 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX152K7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052K152K1X5CATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ? 10%, BX, Radial Leaded - Tape and Reel (Alt: C052K152K1X5CATR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CK05BX152K7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500 pF BX 10% 5.08 mm CK05 Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2290 / $0.2430 | Buy Now |
DISTI #
CK05BX152K7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 10%, BX, Radial Leaded (Alt: CK05BX152K7301) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |