Part Details for CK05BX104M by KEMET Corporation
Overview of CK05BX104M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK05BX104M
|
Avnet Americas | Cap Ceramic 0.1uF 50VDC X7R 20% RDL 5.08mm Bulk - Bulk (Alt: CK05BX104M) RoHS: Not Compliant Min Qty: 279 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5390 / $0.6467 | Buy Now |
DISTI #
80-CK05X104M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF BX 20% 5.08 mm CK05 RoHS: Not Compliant | 100 |
|
$0.6000 / $1.3800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±% | 36 |
|
$0.4176 / $0.5220 | Buy Now |
DISTI #
CK05BX104M
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF BX 20% 5.08 mm CK05 Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1300 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
Part Details for CK05BX104M
CK05BX104M CAD Models
CK05BX104M Part Data Attributes:
|
CK05BX104M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX104M
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |