-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6482
|
Newark | Cap, 10Pf, 200V, 10%, X7R, Capacitance:10Pf, Voltage Rating:200V, Product Range:Ck05 Series, Mil-C-11015/18, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Rohs Compliant: Yes |Kemet CK05BX100K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$0.5800 / $0.6800 | Buy Now |
DISTI #
31AC3112
|
Newark | Cap 10Pf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK05BX100K Min Qty: 393 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
1001-2001-ND
|
DigiKey | CAP CER 10PF 200V 10% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bag |
764 In Stock |
|
$0.3477 / $0.9800 | Buy Now |
DISTI #
CK05BX100K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX100K) RoHS: Not Compliant Min Qty: 393 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3825 / $0.4590 | Buy Now |
DISTI #
80-CK05X100K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 10 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 1013 |
|
$0.3220 / $0.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 22800 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 36 |
|
$0.2750 / $0.3300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 91 |
|
$0.3168 / $0.7040 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 1182 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 60 |
|
$0.3300 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK05BX100K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX100K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |