There are no models available for this part yet.
Overview of CK-1660 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1660B | Analog Devices | LTC6417 Demo Circuit 1.6GHz d | |
ADP1660ACBZ-R7 | Analog Devices | 1.5A, 1 LED, Synchronous Flash | |
ADP1660CB-EVALZ | Analog Devices | Eval board 1.5A, 1 LED, Synch |
Price & Stock for CK-1660 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71988470
|
RS | REPAIR KIT, FOR CYLINDER CK-1660 | Norgren CK-1660 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$142.2700 / $177.8300 | RFQ |