There are no models available for this part yet.
Overview of CJT500470RJJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CJT500470RJJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC0538
|
Newark | Cjt 500W 470R 5% Lead |Cgs Te Connectivity CJT500470RJJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5300 / $71.2500 | Buy Now | |
DISTI #
59R9035
|
Newark | Cjt 500W 470R 5% Lead |Cgs Te Connectivity CJT500470RJJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3-1879473-3
|
Avnet Abacus | Res Wirewound 470 Ohm 5% 500W �440ppm/�C Aluminum Housed Bolt-On (Alt: 3-1879473-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for CJT500470RJJ by TE Connectivity
Part Data Attributes for CJT500470RJJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|