Part Details for CJT500390RJJ by TE Connectivity
Overview of CJT500390RJJ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT500390RJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879473-2
|
Avnet Abacus | Resistor, 390 Ohm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 3-1879473-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for CJT500390RJJ
CJT500390RJJ CAD Models
CJT500390RJJ Part Data Attributes
|
CJT500390RJJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT500390RJJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |