Part Details for CJT150010RJJ by TE Connectivity
Overview of CJT150010RJJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT150010RJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0528
|
Newark | Cjt 1500W 10R 5% Lead |Cgs Te Connectivity CJT150010RJJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$96.0400 / $119.2500 | Buy Now |
DISTI #
2266-CJT150010RJJ-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 1500W Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$135.6900 / $140.9000 | Buy Now |
DISTI #
CJT150010RJJ-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 1500W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJT 1500W 10R 5% lead<br/>Mineral Filled Power Resistors<br/>Fixed Resistor RoHS: Compliant |
4 Partner Stock |
|
$119.2500 / $262.9200 | Buy Now |
DISTI #
TE Connectivity CJT150010RJJ
|
PEI Genesis | Fixed Resistor, Wire Wound | 4 |
|
Buy Now | |
DISTI #
1-1879477-3
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 1500 W, Wirewound, Power, Wire Leaded (Alt: 1-1879477-3) RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CJT 1500W 10R 5% lead<br/>Mineral Filled Power Resistors<br/>Fixed Resistor RoHS: Compliant |
4 Partner Stock |
|
$119.2500 / $262.9200 | Buy Now |
Part Details for CJT150010RJJ
CJT150010RJJ CAD Models
CJT150010RJJ Part Data Attributes:
|
CJT150010RJJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT150010RJJ
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |