Part Details for CJSK6X88TGBL by Panduit Corp
Overview of CJSK6X88TGBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJSK6X88TGBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9067
|
Newark | Mini-Com Keyed Module, Cat 6A, Shielded, |Panduit CJSK6X88TGBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8200 / $41.2600 | Buy Now |
DISTI #
298-13193-ND
|
DigiKey | MINI-COM KEYED MODULE, CAT 6A, S Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5720 | Buy Now |
DISTI #
CJSK6X88TGBL
|
Avnet Americas | MINI-COM KEYED MODULE, CAT 6A, SHIELDED, - Bulk (Alt: CJSK6X88TGBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3000 | Buy Now |
DISTI #
644-CJSK6X88TGBL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Keyed Mod Cat 6A Shielded RoHS: Compliant | 0 |
|
$33.6100 / $43.6000 | Order Now |
DISTI #
73357866
|
RS | Module, Keyed, Cat6A, SH,8P/8W, BL, EA | Panduit CJSK6X88TGBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5200 / $35.0200 | RFQ |
DISTI #
PANCJSK6X88TGBL
|
Heilind Electronics | Mini-com Keyed Module, Cat 6A | Americas - 0 in Stock |
|
$30.0923 / $32.6000 | Buy Now |
|
Onlinecomponents.com | Keyed, Category 6A, RJ45, 10 Gb/s, 8-position, 8-wire universal shielded black module with integral shield. RoHS: Compliant | 0 |
|
$31.3000 / $36.5100 | Buy Now |
DISTI #
000000000003329069
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Keyed Mod Cat 6A Shielded Min Qty: 1 | 0 |
|
$34.1100 / $43.0300 | Buy Now |
Part Details for CJSK6X88TGBL
CJSK6X88TGBL CAD Models
CJSK6X88TGBL Part Data Attributes
|
CJSK6X88TGBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJSK6X88TGBL
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.73 inch | |
Body Depth | 1.5 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 40 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |