Part Details for CJS688TGBUY by Panduit Corp
Overview of CJS688TGBUY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJS688TGBUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9295
|
Newark | Adaptor, In-Line, Rj45 Jack, 8Way, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:Mini-Com Series, Convert From Gender:Jack, Convert From Positions:8Positions Rohs Compliant: Yes |Panduit CJS688TGBUY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $23.7800 | Buy Now |
DISTI #
298-16087-ND
|
DigiKey | MINI-COM MODULE, CAT 6, SHIELDED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
94 In Stock |
|
$17.3144 / $20.1100 | Buy Now |
DISTI #
CJS688TGBUY
|
Avnet Americas | MINI-COM RCA PUNCHDOWN MODULE OFF WHITE - Bulk (Alt: CJS688TGBUY) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7000 | Buy Now |
DISTI #
644-CJS688TGBUY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Minicom MOD, CAT6 Shielded, 8 pos RoHS: Compliant | 0 |
|
$18.9900 / $20.1100 | Order Now |
DISTI #
71122476
|
RS | Mini-Com Module, Cat 6, Shielded, 8 pos | Panduit CJS688TGBUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$16.1000 / $20.9100 | Buy Now |
DISTI #
PANCJS688TGBUY
|
Heilind Electronics | MINI-COM MODULE, CAT 6, 8 POS SHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock 2723 Factory Stock |
|
$23.0200 / $27.9300 | Buy Now |
DISTI #
69198211
|
Verical | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2321 | Americas - 40 |
|
$29.9260 / $36.3090 | Buy Now |
DISTI #
000000000005179179
|
Sager | Modular Connectors / Ethernet Connectors Minicom MOD, CAT6 Shielded, 8 pos Min Qty: 1 | 0 |
|
$19.5300 / $25.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock 2723 Factory Stock |
|
$23.0200 / $27.9300 | Buy Now |
Part Details for CJS688TGBUY
CJS688TGBUY CAD Models
CJS688TGBUY Part Data Attributes
|
CJS688TGBUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJS688TGBUY
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.73 inch | |
Body Depth | 1.42 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 40 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |