Part Details for CJS-1200TB by NIDEC Components
Overview of CJS-1200TB by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJS-1200TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5267
|
Newark | Slide Switch, Spdt, 0.1A, 6Vdc, Smd, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Smd, Product Range:Cjs Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V, Rohs Compliant: Yes |Nidec Components CJS-1200TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 / $1.1200 | Buy Now |
DISTI #
563-1022-1-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 6V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49334 In Stock |
|
$0.4754 / $1.1200 | Buy Now |
DISTI #
72154328
|
RS | Slide Switch, SPDT, 100mA, 6V, Flush, Surface Mount, CJS Series | Nidec Components CJS-1200TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 890 |
|
$0.5700 / $0.8100 | Buy Now |
DISTI #
C1S153700019433
|
Chip1Stop | Switch Slide N.O./N.C. SPDT Raised Slide 0.1A 24VDC Gull Wing SMD Embossed T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.4220 | Buy Now |