Part Details for CJS-1200TA1 by NIDEC Components
Overview of CJS-1200TA1 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJS-1200TA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3286
|
Newark | Slide Switch, Spdt, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CJS-1200TA1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 969 |
|
$0.9370 / $1.1100 | Buy Now |
DISTI #
CJS-1200TA1-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 6V Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5666 | Buy Now |
DISTI #
72154327
|
RS | Slide Switch, SPDT, 100mA, 6V, Flush, Surface Mount, CJS Series | Nidec Components CJS-1200TA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |