Part Details for CJP600J3R3J by TE Connectivity
Overview of CJP600J3R3J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJP600J3R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0536
|
Newark | Res, 3R3, 5%, 600W, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJP600J3R3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$45.5700 / $61.0300 | Buy Now |
DISTI #
1712-CJP600J3R3J-ND
|
DigiKey | CJP 600W 3R3 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
19 In Stock |
|
$46.1248 / $75.5600 | Buy Now |
DISTI #
2176511-5
|
Avnet Americas | Resistor, 3.3 ohm, CJP Series, 600 W, ? 5%, Radial Leaded, 850 V - Bulk (Alt: 2176511-5) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3280 / $42.9073 | Buy Now |
DISTI #
279-CJP600J3R3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 600W 3R3 5% Lead RoHS: Compliant | 7 |
|
$46.1200 / $69.8000 | Buy Now |
|
Onlinecomponents.com | CJP 600W 3R3 5% Lead RoHS: Compliant | 0 |
|
$44.2100 / $63.6200 | Buy Now |
|
Master Electronics | CJP 600W 3R3 5% Lead RoHS: Compliant | 0 |
|
$44.2100 / $63.6200 | Buy Now |
Part Details for CJP600J3R3J
CJP600J3R3J CAD Models
CJP600J3R3J Part Data Attributes
|
CJP600J3R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP600J3R3J
TE Connectivity
Fixed Resistor, 600W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 335mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 600 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |