Part Details for CJP300J560RJ by TE Connectivity
Overview of CJP300J560RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CJP300J560RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2352
|
Newark | Res, 560R, 5%, 300W, Wirewound, Resistance:560Ohm, Product Range:Cjp Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:215Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP300J560RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3800 / $57.6500 | Buy Now |
DISTI #
1712-CJP300J560RJ-ND
|
DigiKey | CJP 300W 560R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
9 In Stock |
|
$28.9376 / $51.8500 | Buy Now |
DISTI #
3-2176508-7
|
Avnet Americas | Resistor, 560 ohm, CJP Series, 300 W, ? 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176508-7) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9280 / $26.9188 | Buy Now |
DISTI #
279-CJP300J560RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 300W 560R 5% Lead RoHS: Compliant | 7 |
|
$28.7500 / $46.7400 | Buy Now |
|
Onlinecomponents.com | CJP 300W 560R 5% Lead RoHS: Compliant | 0 |
|
$27.7400 / $39.9100 | Buy Now |
|
Master Electronics | CJP 300W 560R 5% Lead RoHS: Compliant | 0 |
|
$27.7400 / $39.9100 | Buy Now |
Part Details for CJP300J560RJ
CJP300J560RJ CAD Models
CJP300J560RJ Part Data Attributes
|
CJP300J560RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP300J560RJ
TE Connectivity
Fixed Resistor, 300W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 215mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 300 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |