Part Details for CJP150J12RJ by TE Connectivity
Results Overview of CJP150J12RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJP150J12RJ Information
CJP150J12RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CJP150J12RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2253
|
Newark | Res, 12R, 5%, 150W, Wirewound, Resistance:12Ohm, Product Range:Cjp Series, Power Rating:150W, Re... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0800 / $45.3700 | Buy Now |
DISTI #
1712-CJP150J12RJ-ND
|
DigiKey | CJP 150W 12R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
25 In Stock |
|
$23.7498 / $45.4100 | Buy Now |
DISTI #
2176506-4
|
Avnet Americas | Resistor, 12 ohm, CJP Series, 150 W, ? 5%, Radial Leaded, 850 V - Bulk (Alt: 2176506-4) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3174 / $22.7750 | Buy Now |
DISTI #
279-CJP150J12RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 150W 12R 5% Lead RoHS: Compliant | 18 |
|
$23.7400 / $43.9800 | Buy Now |
|
TE Connectivity | CJP 150W 12R 5% Lead Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 12 ... more RoHS: Compliant Min Qty: 1 | 25 |
|
$63.1600 / $70.1800 | Buy Now |
|
Onlinecomponents.com | CJP 150W 12R 5% Lead RoHS: Compliant | 0 |
|
$21.8400 / $31.4100 | Buy Now |
|
Master Electronics | CJP 150W 12R 5% Lead RoHS: Compliant | 0 |
|
$21.8400 / $31.4100 | Buy Now |
Part Details for CJP150J12RJ
CJP150J12RJ CAD Models
CJP150J12RJ Part Data Attributes
|
CJP150J12RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP150J12RJ
TE Connectivity
Fixed Resistor, 150W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 215mm x 40mm x 20mm | |
Rated Power Dissipation (P) | 150 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |