There are no models available for this part yet.
Overview of CJP100J820RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CJP100J820RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK2186
|
Newark | Res, 820R, 5%, 100W, Wirewound, Resistance:820Ohm, Product Range:Cjp Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:165Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP100J820RJ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8400 / $34.3400 | Buy Now | |
DISTI #
1712-CJP100J820RJ-ND
|
DigiKey | CJP 100W 820R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$18.3152 / $26.4600 | Buy Now | |
DISTI #
3-2176504-6
|
Avnet Americas | Resistor, 820 ohm, CJP Series, 100 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176504-6) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2722 / $19.5818 | Buy Now | |
DISTI #
279-CJP100J820RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 100W 820R 5% Lead RoHS: Compliant | 8 |
|
$18.1900 / $26.4500 | Buy Now | |
Onlinecomponents.com | CJP 100W 820R 5% Lead RoHS: Compliant | 0 |
|
$16.7200 / $24.2800 | Buy Now | ||
Master Electronics | CJP 100W 820R 5% Lead RoHS: Compliant | 0 |
|
$16.7200 / $24.2800 | Buy Now |
CAD Models for CJP100J820RJ by TE Connectivity
Part Data Attributes for CJP100J820RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
165mm x 40mm x 20mm
|
Rated Power Dissipation (P)
|
100 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|