Part Details for CJP100J10RJ by TE Connectivity
Overview of CJP100J10RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJP100J10RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0373
|
Newark | Res, 10R, 5%, 100W, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJP100J10RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$17.3000 / $24.7600 | Buy Now |
DISTI #
1712-CJP100J10RJ-ND
|
DigiKey | CJP 100W 10R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
11 In Stock |
|
$17.2376 / $34.2200 | Buy Now |
DISTI #
1-2176504-3
|
Avnet Americas | Resistor, 10 ohm, CJP Series, 100 W, ? 5%, Radial Leaded, 850 V - Bulk (Alt: 1-2176504-3) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-CJP100J10RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 100W 10R 5% Lead RoHS: Compliant | 1 |
|
$18.0600 / $26.4500 | Buy Now |
|
Onlinecomponents.com | CJP 100W 10R 5% Lead RoHS: Compliant | 0 |
|
$16.5300 / $23.7800 | Buy Now |
|
Master Electronics | CJP 100W 10R 5% Lead RoHS: Compliant | 0 |
|
$16.5300 / $23.7800 | Buy Now |
Part Details for CJP100J10RJ
CJP100J10RJ CAD Models
CJP100J10RJ Part Data Attributes
|
CJP100J10RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP100J10RJ
TE Connectivity
Fixed Resistor, 100W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 165mm x 40mm x 20mm | |
Rated Power Dissipation (P) | 100 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |