Part Details for CJLR688TGGR by Panduit Corp
Overview of CJLR688TGGR by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJLR688TGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18853-ND
|
DigiKey | CAT6 LEFT/RIGHT 45 DEGREE TG WIR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
15 In Stock |
|
$16.7440 / $17.2100 | Buy Now |
DISTI #
V99:2348_22914956
|
Arrow Electronics | Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Mini-Com® Cat 6 Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$6.5010 | Buy Now |
DISTI #
PANCJLR688TGGR
|
Heilind Electronics | CAT6 LEFTRIGHT 45 DEGREE TG WIRECAP JAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7400 / $17.1900 | Buy Now |
DISTI #
32704054
|
Verical | Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Mini-Com® Cat 6 Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6.5010 | Buy Now |
DISTI #
000000000005831841
|
Sager | Modular Connectors / Ethernet Connectors Cat6 Left/Right 45 Degree TG Wirecap Jac Min Qty: 1 | 0 |
|
$16.2600 / $21.2400 | Buy Now |
Part Details for CJLR688TGGR
CJLR688TGGR CAD Models
CJLR688TGGR Part Data Attributes
|
CJLR688TGGR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJLR688TGGR
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Female, Wire Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Body Breadth | 0.62 inch | |
Body Depth | 1.7 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | TIA; UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |