Part Details for CJK6X88TGRD by Panduit Corp
Overview of CJK6X88TGRD by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJK6X88TGRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9050
|
Newark | Mini-Com Keyed Module, Cat 6A, Utp, 8 Po |Panduit CJK6X88TGRD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8800 / $35.0500 | Buy Now |
DISTI #
298-13185-ND
|
DigiKey | MINI-COM KEYED MODULE, CAT 6A, U Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8100 | Buy Now |
DISTI #
CJK6X88TGRD
|
Avnet Americas | MINI-COM KEYED MODULE, CAT 6A, UTP, 8 PO - Bulk (Alt: CJK6X88TGRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-CJK6X88TGRD
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Keyed Mod Cat 6A UTP 8 po RoHS: Compliant | 0 |
|
$28.8100 / $43.7700 | Order Now |
DISTI #
73357825
|
RS | Module, Cat6A, Key, UTP,8P/8W, Unvi, RD | Panduit CJK6X88TGRD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4400 / $29.2000 | RFQ |
DISTI #
PANCJK6X88TGRD
|
Heilind Electronics | MINI-COM KEYED MODULE, CAT 8 6A, UTP, PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Keyed, Category 6A, RJ45, 10 Gb/s, 8-position, 8-wire universal module. RoHS: Compliant | 0 |
|
$26.0800 / $30.4200 | Buy Now |
DISTI #
000000000003329052
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Keyed Mod Cat 6A UTP 8 po Min Qty: 1 | 0 |
|
$28.7800 / $37.6000 | Buy Now |
Part Details for CJK6X88TGRD
CJK6X88TGRD CAD Models
CJK6X88TGRD Part Data Attributes
|
CJK6X88TGRD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJK6X88TGRD
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Straight, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.71 inch | |
Body Depth | 1.5 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Total Number of Contacts | 8 |