Part Details for CJH4000J270RJ by TE Connectivity
Results Overview of CJH4000J270RJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJH4000J270RJ Information
CJH4000J270RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CJH4000J270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0509
|
Newark | Res, 270R, 5%, 4Kw, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJH4000J270RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$232.4000 / $281.6500 | Buy Now |
DISTI #
1712-CJH4000J270RJ-ND
|
DigiKey | CJH 4000W 270R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$265.6512 / $369.2600 | Buy Now |
DISTI #
1-2176518-5
|
Avnet Americas | Resistor, 270 ohm, CJH Series, 4 kW, ? 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176518-5) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$237.6855 / $253.9375 | Buy Now |
|
Onlinecomponents.com | CJH 4000W 270R 5% Lead RoHS: Compliant | 0 |
|
$236.4200 / $330.1200 | Buy Now |
|
Master Electronics | CJH 4000W 270R 5% Lead RoHS: Compliant | 0 |
|
$236.4200 / $330.1200 | Buy Now |
Part Details for CJH4000J270RJ
CJH4000J270RJ CAD Models
CJH4000J270RJ Part Data Attributes
|
CJH4000J270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH4000J270RJ
TE Connectivity
Fixed Resistor, 4000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 450mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 4000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |