Part Details for CJCA001 by Solitron Devices Inc
Overview of CJCA001 by Solitron Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CJCA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$328.1000 / $337.7500 | Buy Now | |
|
NAC | 8 V-56V ADJUSTABLE POSITIVE REGULATOR, MBFM8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$213.0700 | Buy Now |
Part Details for CJCA001
CJCA001 CAD Models
CJCA001 Part Data Attributes
|
CJCA001
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CJCA001
Solitron Devices Inc
Adjustable Positive Standard Regulator, 8V Min, 56V Max, MBFM8, TO-3, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 56 V | |
Output Voltage1-Min | 8 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |