Part Details for CJ78M05 3% by Changjiang Electronics Tech (CJ)
Overview of CJ78M05 3% by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ78M05 3%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | TO-252 Linear Voltage Regulators (LDO) ROHS | 1101 |
|
$0.0544 / $0.1021 | Buy Now |
|
LCSC | 80dB(120Hz) 500mA Fixed 5V Positive electrode 35V TO-252 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3804 |
|
$0.0566 / $0.1063 | Buy Now |