Part Details for CJ7806B-TCN-ATG by Changjiang Electronics Tech (CJ)
Overview of CJ7806B-TCN-ATG by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ7806B-TCN-ATG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65dB(120Hz) 1A Fixed 6V Positive electrode 26V TO-220F Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 50 |
|
$0.1595 / $0.2943 | Buy Now |