Part Details for CJ70C-303 by Trompeter
Results Overview of CJ70C-303 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJ70C-303 Information
CJ70C-303 by Trompeter is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CJ70C-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380750
|
RS | TRB JACK, STRAIGHT, TOOL CRIMP, 3 LUG, FOR 7528A5314 CABLE | Trompeter CJ70C-303 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$127.2700 | RFQ |
DISTI #
TROCJ70C-303
|
Interstate Connecting Components | TRB CABLE JACK, TOOL CRIMP FOR 7528A5314 CABLE | 0 |
|
$103.4063 / $131.3016 | Buy Now |
Part Details for CJ70C-303
CJ70C-303 CAD Models
CJ70C-303 Part Data Attributes
|
CJ70C-303
Trompeter
Buy Now
Datasheet
|
Compare Parts:
CJ70C-303
Trompeter
RF Triaxial-BNC Connector, Female, Cable Mount, Crimp Terminal, Jack,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for CJ70C-303
This table gives cross-reference parts and alternative options found for CJ70C-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ70C-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CJ70C-303 | Cinch Connectivity Solutions | Check for Price | Triaxial Connector, | CJ70C-303 vs CJ70C-303 |