Part Details for CJ70-58 by Trompeter
Overview of CJ70-58 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ70-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380742
|
RS | TRB JACK, STRAIGHT, WRENCH CRIMP, 3 LUG, FOR GC875TM24H CABLE | Trompeter CJ70-58 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8700 | RFQ |
DISTI #
TROCJ70-58
|
Interstate Connecting Components | 0 |
|
$43.9844 / $64.8549 | Buy Now | |
|
Powell Electronics | TRB JACK, STRAIGHT, WRENCH CRIMP, 3 LUG, Min Qty: 1 | 10 |
|
$41.5500 / $67.0200 | Buy Now |
Part Details for CJ70-58
CJ70-58 CAD Models
CJ70-58 Part Data Attributes
|
CJ70-58
Trompeter
Buy Now
Datasheet
|
Compare Parts:
CJ70-58
Trompeter
Triaxial Connector, Female, Cable Mount, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |