Part Details for CJ688TPVL by Panduit Corp
Overview of CJ688TPVL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ688TPVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8112
|
Newark | Mini-Com Module, Cat 6, Utp, 8 Pos 8 Wir Rohs Compliant: Yes |Panduit CJ688TPVL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-16077-ND
|
DigiKey | MINI-COM MODULE, CAT 6, UTP, 8 P Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$20.3620 / $20.9400 | Buy Now |
DISTI #
CJ688TPVL
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TPVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4300 | Buy Now |
DISTI #
71145992
|
RS | Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Violet, TP Style | Panduit CJ688TPVL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6600 / $20.9500 | RFQ |
DISTI #
PANCJ688TPVL
|
Heilind Electronics | Mini-Com Module, Cat 6, UTP, 8 pos 8 wir | Americas - 0 in Stock |
|
$17.7231 / $19.2000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant | 511 Factory Stock |
|
$18.4300 / $21.5000 | Buy Now |
DISTI #
000000000001150388
|
Sager | Wire Ducting & Raceways Mini-Com Mod Cat 6 UTP 8 pos 8 wir Min Qty: 1 | 0 |
|
$20.3400 / $26.5700 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant | 511 Factory Stock |
|
$18.4300 / $21.5000 | Buy Now |
Part Details for CJ688TPVL
CJ688TPVL CAD Models
CJ688TPVL Part Data Attributes
|
CJ688TPVL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ688TPVL
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Body Breadth | 0.71 inch | |
Body Depth | 1.43 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 40 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 40 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | VIOLET | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |