Part Details for CJ6330A50M by Changjiang Electronics Tech (CJ)
Overview of CJ6330A50M by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ6330A50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 65dB 5V 18V SOT-23-3L Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1990 |
|
$0.0431 / $0.0791 | Buy Now |