Part Details for CJ6206A18N by Changjiang Electronics Tech (CJ)
Overview of CJ6206A18N by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ6206A18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 65dB 1.8V 7V SOT-23 Linear Voltage Regulators (LDO) ROHS | 5820 |
|
$0.0258 / $0.0455 | Buy Now |