Part Details for CJ5E88TGBL by Panduit Corp
Overview of CJ5E88TGBL by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CJ5E88TGBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5152
|
Newark | Cat5E Utp Module, Jack, 8 Position, 8Contacts, 1Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Shielding:Unshielded Rohs Compliant: Yes |Panduit CJ5E88TGBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$10.5300 / $12.5700 | Buy Now |
DISTI #
298-12536-ND
|
DigiKey | THE CATEGORY 5E, RJ45, 8-POSITIO Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
90 In Stock |
|
$10.6297 / $12.6900 | Buy Now |
DISTI #
58K5152
|
Avnet Americas | MINI-COM MODULE, CAT 5E, UTP, 8 POS 8 WI - Bulk (Alt: 58K5152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$11.2100 / $12.5700 | Buy Now |
DISTI #
CJ5E88TGBL
|
Avnet Americas | MINI-COM MODULE, CAT 5E, UTP, 8 POS 8 WI - Bulk (Alt: CJ5E88TGBL) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8600 | Buy Now |
DISTI #
644-CJ5E88TGBL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5E 8P JACK MINI-COM BLACK RoHS: Compliant | 0 |
|
$11.6600 / $12.4300 | Order Now |
DISTI #
71145974
|
RS | Mini-Com Module, Cat 5e, UTP, 8 pos 8 wire, Universal, Black, TG Style | Panduit CJ5E88TGBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$9.9500 / $12.9300 | Buy Now |
DISTI #
PANCJ5E88TGBL
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.4462 / $10.9517 | Buy Now | |
|
Onlinecomponents.com | The Category 5e, RJ45, 8-position, 8-wire, UTP Mini-Com® universal jack module has TG-style termination and is black. RoHS: Compliant |
200 In Stock 10921 Factory Stock |
|
$10.8600 / $12.6700 | Buy Now |
DISTI #
69085551
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2313 | Americas - 200 |
|
$14.1180 / $16.4710 | Buy Now |
DISTI #
000000000001606428
|
Sager | Modular Connectors / Ethernet Connectors CAT5E 8P JACK MINI-COM BLACK Min Qty: 1 | 0 |
|
$11.9900 / $15.6600 | Buy Now |
Part Details for CJ5E88TGBL
CJ5E88TGBL CAD Models
CJ5E88TGBL Part Data Attributes
|
CJ5E88TGBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ5E88TGBL
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |