Part Details for CJ588RDY by Panduit Corp
Overview of CJ588RDY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ588RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1096
|
Newark | Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ588RDY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3900 / $14.6600 | Buy Now |
DISTI #
298-16052-ND
|
DigiKey | MINI-COM MODULE, CAT 5E, UTP, 8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$10.4262 / $12.4400 | Buy Now |
DISTI #
CJ588RDY
|
Avnet Americas | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e - Bag (Alt: CJ588RDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$10.6600 | Buy Now |
DISTI #
644-CJ588RDY
|
Mouser Electronics | Wire Ducting & Raceways Mini-Com Mod Cat 5e UTP 8 pos 8 wi RoHS: Compliant | 0 |
|
$11.4300 / $12.4400 | Order Now |
DISTI #
70518474
|
RS | Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Red. | Panduit CJ588RDY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $17.7700 | RFQ |
DISTI #
PANCJ588RDY
|
Heilind Electronics | MINI-COM MODULE, CAT 5E, UTP, 8 POS 8 WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 559 Factory Stock |
|
$10.6600 / $12.4300 | Buy Now |
DISTI #
000000000001700607
|
Sager | Wire Ducting & Raceways Mini-Com Mod Cat 5e UTP 8 pos 8 wi Min Qty: 10 | 0 |
|
$11.7600 / $15.3600 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 559 Factory Stock |
|
$10.6600 / $12.4300 | Buy Now |
Part Details for CJ588RDY
CJ588RDY CAD Models
CJ588RDY Part Data Attributes
|
CJ588RDY
Panduit Corp
Buy Now
|
Compare Parts:
CJ588RDY
Panduit Corp
|
Samacsys Manufacturer | Panduit |